- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE840MF7100MF12R06L2
KEMET Electronics
PHE840MF7100MF12R06L2
Cap Film Suppression X2 1uF 760VDC/275VAC PP 20%( 31.5 X 11.5 X 22.5mm) Radial 27.5mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840MF7100MF12R06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:760,275 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.5 x 11.5 x 22.5 mm