- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE840MB6220KB12R17
PHE840MB6220KB12R17
KEMET Electronics
Safety Capacitors 280 VAC 0.22uF 10% $
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 280 VAC 0.22uF 10% $
Search Keywords: PHE840MB6220KB12R17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840MB6220KB12R17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
661
Ships today, if you order in
Minimum Order Quantity:
150
37 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
150
$0.6712
650
$0.5549
1,300
$0.5294
1,600 +
$0.4651
Click for Quote
Log in
to unlock special pricing