- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE840MB5470MB04R17
PHE840MB5470MB04R17
KEMET Electronics
Safety Capacitors 280 VAC 0.047uF 20% LS=15mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Safety Capacitors 280 VAC 0.047uF 20% LS=15mm
Search Keywords: PHE840MB5470MB04R17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840MB5470MB04R17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
789
Can Ship immediately
Minimum Order Quantity:
200
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
200
$0.3682
1,100
$0.3172
2,300
$0.3009
3,200 +
$0.2734
Click for Quote
Log in
to unlock special pricing