- Home ›
- All Products›
- PHE840MA5680MA03R17
PHE840MA5680MA03R17
KEMET Electronics
Safety Capacitors 280 VAC 0.068uF 20% LS=10mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 280 VAC 0.068uF 20% LS=10mm
Search Keywords: PHE840MA5680MA03R17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE840MA5680MA03R17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
Minimum Order Quantity:
200
37 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
200
$0.380
1,100
$0.323
2,300
$0.305
2,400 +
$0.271
Click for Quote
Log in
to unlock special pricing