- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450TD5220JR06L2
PHE450TD5220JR06L2
KEMET Electronics
Film Capacitors 2500V 0.022uF 5% LS=22.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 2500V 0.022uF 5% LS=22.5mm
Search Keywords: PHE450TD5220JR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450TD5220JR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
461
Ships today, if you order in
Minimum Order Quantity:
85
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
85
$1.59
250
$1.56
450 +
$1.53
Click for Quote
Log in
to unlock special pricing