- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450SB4100JR06
PHE450SB4100JR06
KEMET Electronics
Film Capacitors 2000V 1000pF 5% LS=15mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 2000V 1000pF 5% LS=15mm
Search Keywords: PHE450SB4100JR06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450SB4100JR06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
104
Can Ship immediately
You may purchase all in-stock quantity of 104
Stock lot only:
104
Minimum Order Quantity:
200
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$0.4151
200
$0.3774
950
$0.3692
1,900
$0.3631
3,900
$0.3560
4,000 +
$0.3488
Click for Quote
Log in
to unlock special pricing