- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450RB4680JR06
PHE450RB4680JR06
KEMET Electronics
Film Capacitors 6800PF 1600V 5%
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 6800PF 1600V 5%
Search Keywords: PHE450RB4680JR06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450RB4680JR06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Ships today, if you order in
Minimum Order Quantity:
150
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
150
$0.6712
650
$0.5549
1,300
$0.5294
2,800
$0.4906
4,000 +
$0.4651
Click for Quote
Log in
to unlock special pricing