- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450PK4820JR05
PHE450PK4820JR05
KEMET Electronics
Film Capacitors 1000V 8200pF 5% LS=7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 1000V 8200pF 5% LS=7.5mm
Search Keywords: PHE450PK4820JR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450PK4820JR05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,966
Can Ship immediately
Minimum Order Quantity:
550
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
550
$0.261
1,300
$0.254
2,600
$0.251
3,000 +
$0.242
Click for Quote
Log in
to unlock special pricing