- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450PD6220JR06L2
PHE450PD6220JR06L2
KEMET Electronics
Film Capacitors 1000V 0.22uF 5% LS=22.5mm
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Film Capacitors 1000V 0.22uF 5% LS=22.5mm
Search Keywords: PHE450PD6220JR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450PD6220JR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
736
Ships today, if you order in
Minimum Order Quantity:
30
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
30
$2.28
200
$1.91
400
$1.81
836 +
$1.61
Click for Quote
Log in
to unlock special pricing