- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450PA5180JR05
PHE450PA5180JR05
KEMET Electronics
Cap Film 0.018uF 1000V PP 5% (13 X 6 X 12mm) Radial Wound 10mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.018uF 1000V PP 5% (13 X 6 X 12mm) Radial Wound 10mm 105°C Bulk
Search Keywords: PHE450PA5180JR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450PA5180JR05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,375 VDC|VAC
-
Capacitance Value:0.018 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 6 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
You may purchase all in-stock quantity of 147
Stock lot only:
147
Minimum Order Quantity:
150
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$0.5969
150
$0.5426
750
$0.4651
1,600
$0.4386
1,800 +
$0.3876
Click for Quote
Log in
to unlock special pricing