- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450PA5120JR05
PHE450PA5120JR05
KEMET Electronics
Film Capacitors 1000V 0.012uF 5% LS=10mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 1000V 0.012uF 5% LS=10mm
Search Keywords: PHE450PA5120JR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450PA5120JR05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,513
Can Ship immediately
Minimum Order Quantity:
150
33 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
150
$0.5039
850
$0.4264
1,700
$0.3998
2,400 +
$0.3611
Click for Quote
Log in
to unlock special pricing