- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450MR7220JR06L2
PHE450MR7220JR06L2
KEMET Electronics
Film Capacitors 630V 2.2uF 5% LS=37.5mm
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 630V 2.2uF 5% LS=37.5mm
Search Keywords: PHE450MR7220JR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450MR7220JR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
25
33 Weeks
can ship
1/18/27