- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450MD6220JR06L2
KEMET Electronics
PHE450MD6220JR06L2
Film Capacitors 630V 0.22uF 5% LS=22.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Film Capacitors 630V 0.22uF 5% LS=22.5mm
Search Keywords: PHE450MD6220JR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450MD6220JR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PHE450MD6220JR06L2 RoHS compliant?
Yes, PHE450MD6220JR06L2 is RoHS compliant.
What is the lead time for PHE450MD6220JR06L2?
The standard lead time for PHE450MD6220JR06L2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
35
33 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1
$2.266
35
$2.060
200
$1.780
400
$1.700
616 +
$1.530
Click for Quote
Log in
to unlock special pricing