- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450MD6100JR06L2
PHE450MD6100JR06L2
KEMET Electronics
Cap Film 0.1uF 630V PP 5% (26 X 6.5 X 14.5mm) Radial 22.5mm 105°C Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Film 0.1uF 630V PP 5% (26 X 6.5 X 14.5mm) Radial 22.5mm 105°C Tray
Search Keywords: PHE450MD6100JR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450MD6100JR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,400 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
468
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$1.298
468
$1.180
936 +
$1.110
Click for Quote
Log in
to unlock special pricing