- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450MD5560JR06L2
PHE450MD5560JR06L2
KEMET Electronics
Film Capacitors 630V 0.056uF 5% LS=22.5mm
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Film Capacitors 630V 0.056uF 5% LS=22.5mm
Search Keywords: PHE450MD5560JR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450MD5560JR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Can Ship immediately
Minimum Order Quantity:
40
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
40
$1.73
250
$1.45
550
$1.36
936 +
$1.21
Click for Quote
Log in
to unlock special pricing