- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450HK3680JR17
PHE450HK3680JR17
KEMET Electronics
Cap Film 680pF 250V PET 5%( 10 X 4 X 8mm) Radial Wound 7.5mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 680pF 250V PET 5%( 10 X 4 X 8mm) Radial Wound 7.5mm 105°C Bulk
Search Keywords: PHE450HK3680JR17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450HK3680JR17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:250,180 VDC|VAC
-
Capacitance Value:680 pF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10 x 4 x 8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
311
Ships today, if you order in
You may purchase all in-stock quantity of 311
Stock lot only:
311
Minimum Order Quantity:
350
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$0.2311
350
$0.2101
1,900
$0.1816
3,000 +
$0.1561
Click for Quote
Log in
to unlock special pricing