- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE450HB6330JR06
KEMET Electronics
PHE450HB6330JR06
Cap Film 0.33uF 250V PP 5%( 18 X 8 X 15mm) Radial Wound 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.33uF 250V PP 5%( 18 X 8 X 15mm) Radial Wound 15mm 105°C Bulk
Search Keywords: PHE450HB6330JR06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE450HB6330JR06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:250,180 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8 x 15 mm
Product Guides
+
Frequently Asked Questions
Is PHE450HB6330JR06 RoHS compliant?
Yes, PHE450HB6330JR06 is RoHS compliant.
What is the lead time for PHE450HB6330JR06?
The standard lead time for PHE450HB6330JR06 is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,829
Can Ship immediately
Minimum Order Quantity:
200
33 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
200
$0.7650
450
$0.7446
900
$0.7242
1,800
$0.7140
2,400 +
$0.6936
Click for Quote
Log in
to unlock special pricing