- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE448SB3820JR06
PHE448SB3820JR06
KEMET Electronics
Film Capacitors 2000V 820pF 5% LS=15mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 2000V 820pF 5% LS=15mm
Search Keywords: PHE448SB3820JR06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE448SB3820JR06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
75
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
75
$0.9180
450
$0.7752
950
$0.7242
2,000
$0.6834
4,000 +
$0.6630
Click for Quote
Log in
to unlock special pricing