- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE448RB5100JR06
PHE448RB5100JR06
KEMET Electronics
Cap Film 0.01uF 1600V PET 5% (18 X 8.5 X 16mm) Radial Wound 15mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.01uF 1600V PET 5% (18 X 8.5 X 16mm) Radial Wound 15mm 105°C Bulk
Search Keywords: PHE448RB5100JR06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE448RB5100JR06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:1600,650 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.5 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
60
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$1.2870
60
$1.1700
350
$0.9894
700
$0.9792
1,500
$0.9588
2,400 +
$0.9384
Click for Quote
Log in
to unlock special pricing