- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE448RB4470JR06
PHE448RB4470JR06
KEMET Electronics
Cap Film 0.0047uF 1600V PP 5% (18 X 6.5 X 12.5mm) Radial Wound 15mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.0047uF 1600V PP 5% (18 X 6.5 X 12.5mm) Radial Wound 15mm 105°C Bulk
Search Keywords: PHE448RB4470JR06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE448RB4470JR06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1600,650 VDC|VAC
-
Capacitance Value:0.0047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6.5 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,874
Ships today, if you order in
Minimum Order Quantity:
200
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
200
$0.7752
450
$0.7650
900
$0.7446
1,800 +
$0.7344
Click for Quote
Log in
to unlock special pricing