- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE426MR7390JR06L2
PHE426MR7390JR06L2
KEMET Electronics
Leaded Polypropylene Film Capacitor - 3.9uF ±5% - 630VDC/250VAC - +85°C - 37.5mm Lead Spacing - 21x38x41mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Leaded Polypropylene Film Capacitor - 3.9uF ±5% - 630VDC/250VAC - +85°C - 37.5mm Lead Spacing - 21x38x41mm
Search Keywords: PHE426MR7390JR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE426MR7390JR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:3.9 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:41 x 21 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$9.05
45
$7.61
84 +
$6.40
Click for Quote
Log in
to unlock special pricing