- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE426MD6100JR06L2
PHE426MD6100JR06L2
KEMET Electronics
Leaded Polypropylene Film Capacitor - 0.1uF ±5% - 630VDC/250VAC - +85°C - 22.5mm Lead Spacing - 6.5x14.5x26mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Leaded Polypropylene Film Capacitor - 0.1uF ±5% - 630VDC/250VAC - +85°C - 22.5mm Lead Spacing - 6.5x14.5x26mm
Search Keywords: PHE426MD6100JR06L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE426MD6100JR06L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 6.5 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
Minimum Order Quantity:
50
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
50
$1.45
300
$1.21
600
$1.15
936 +
$1.03
Click for Quote
Log in
to unlock special pricing