- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE426KB6100JR17T0
PHE426KB6100JR17T0
KEMET Electronics
Film Capacitors 400V 0.10uF 5% LS=15mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 400V 0.10uF 5% LS=15mm
Search Keywords: PHE426KB6100JR17T0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE426KB6100JR17T0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
600
$0.5814
1,200
$0.4906
1,800
$0.4519
2,400 +
$0.4131
Click for Quote
Log in
to unlock special pricing