- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE426HJ5330JR05
KEMET Electronics
PHE426HJ5330JR05
Leaded Polypropylene Film Capacitor - 0.033uF ±5% - 250VDC/160VAC - +85°C - 5mm Lead Spacing - 3.5x8x7.2mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE426HJ5330JR05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dielectric:PP
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 3.5 x 8 mm