- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE426DJ4120JR05
PHE426DJ4120JR05
KEMET Electronics
Leaded Polypropylene Film Capacitor - 0.0012uF ±5% - 100VDC/63VAC - +85°C - 5mm Lead Spacing - 2.5x6.5x7.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Leaded Polypropylene Film Capacitor - 0.0012uF ±5% - 100VDC/63VAC - +85°C - 5mm Lead Spacing - 2.5x6.5x7.2mm
Search Keywords: PHE426DJ4120JR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE426DJ4120JR05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.0012 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,480
Can Ship immediately
Minimum Order Quantity:
450
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
450
$0.1591
2,500
$0.1367
5,300
$0.1306
6,000 +
$0.1173
Click for Quote
Log in
to unlock special pricing