Image is representational - see manufacturer specifications

KEMET Electronics

PFR5472J63J11L4BULK

Cap Film 0.0047uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 0.0047uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Search Keywords: PFR5472J63J11L4BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PFR5472J63J11L4BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    63,40 VDC|VAC
  • Capacitance Value:
    0.0047 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PFR5472J63J11L4BULK RoHS compliant?
Yes, PFR5472J63J11L4BULK is RoHS compliant.
What is the lead time for PFR5472J63J11L4BULK?
The standard lead time for PFR5472J63J11L4BULK is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 887
Ships today, if you order in
Minimum Order Quantity:
85
30 Weeks can ship 4/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
85
$0.6936
600
$0.6018
1,200
$0.5814
2,500
$0.5406
3,000 +
$0.5202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!