- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PFR5471J1000J12L4BULK
PFR5471J1000J12L4BULK
KEMET Electronics
Film Capacitors 1000volts 470pF 5% LS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 1000volts 470pF 5% LS 5mm
Search Keywords: PFR5471J1000J12L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PFR5471J1000J12L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,501
Can Ship immediately
Minimum Order Quantity:
300
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
300
$0.4774
1,500 +
$0.4651
Click for Quote
Log in
to unlock special pricing