- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PFR5332J100J12L4BULK
PFR5332J100J12L4BULK
KEMET Electronics
Cap Film 0.0033uF 100V PP 5% (7.2 X 5.5 X 7mm) Radial 5mm 100°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.0033uF 100V PP 5% (7.2 X 5.5 X 7mm) Radial 5mm 100°C Bulk
Search Keywords: PFR5332J100J12L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PFR5332J100J12L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.0033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 5.5 x 7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,817
Can Ship immediately
Minimum Order Quantity:
300
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
300
$0.4906
1,400
$0.4774
2,800 +
$0.4651
Click for Quote
Log in
to unlock special pricing