- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PFR5221J400J11L4BULK
PFR5221J400J11L4BULK
KEMET Electronics
Cap Film 220pF 400V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 220pF 400V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Search Keywords: PFR5221J400J11L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PFR5221J400J11L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:400,220 VDC|VAC
-
Capacitance Value:220 pF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 4.5 x 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,571
Ships today, if you order in
Minimum Order Quantity:
150
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
150
$0.6712
600
$0.5814
1,300
$0.5426
2,700
$0.5161
3,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing