Image is representational - see manufacturer specifications

KEMET Electronics

PFR5101J250J11L4BULK

Cap Film 100pF 250V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 100pF 250V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Search Keywords: PFR5101J250J11L4BULK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: PFR5101J250J11L4BULK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP
Voltage: 250,160 VDC|VAC
Capacitance Value: 100 pF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 7.2 x 4.5 x 6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PFR5101J250J11L4BULK RoHS compliant?
Yes, PFR5101J250J11L4BULK is RoHS compliant.
What is the lead time for PFR5101J250J11L4BULK?
The standard lead time for PFR5101J250J11L4BULK is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately Buy all 104 in-stock or the regular minimum order quantity of 150
Stock lot only:
104
Minimum Order Quantity:
150
30 Weeks can ship 6/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7425
150
$0.6750
650
$0.6000
1,300
$0.5790
2,800
$0.5760
3,000 +
$0.5740
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!