Image is representational - see manufacturer specifications

KEMET Electronics

PEH536YDI3470M3

Cap Aluminum Lytic 470uF 450V 20% (35 X 60mm) Snap-In 0.16 Ohm 2100mA 6000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 450V 20% (35 X 60mm) Snap-In 0.16 Ohm 2100mA 6000h 105°C Bulk
Search Keywords: PEH536YDI3470M3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: PEH536YDI3470M3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 35 x 60 mm
Termination Style: Snap-In
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PEH536YDI3470M3 RoHS compliant?
Yes, PEH536YDI3470M3 is RoHS compliant.
What is the lead time for PEH536YDI3470M3?
The standard lead time for PEH536YDI3470M3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$14.82
30
$12.92
55
$12.29
150
$11.72
200 +
$11.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!