- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEH200YT4220MU2
KEMET Electronics
PEH200YT4220MU2
Capacitors-Screw Terminal 2200uF 450VDC 20% 75 X
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Screw Terminal 2200uF 450VDC 20% 75 X
Search Keywords: PEH200YT4220MU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEH200YT4220MU2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PEH200YT4220MU2 RoHS compliant?
Yes, PEH200YT4220MU2 is RoHS compliant.
What is the lead time for PEH200YT4220MU2?
The standard lead time for PEH200YT4220MU2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
2
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$99.85
4
$98.00
7
$96.14
14 +
$94.29
Click for Quote
Log in
to unlock special pricing