- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEH200YC3220MB2
PEH200YC3220MB2
KEMET Electronics
Capacitors-Screw Terminal 220uF 450VDC 20% 35
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Screw Terminal 220uF 450VDC 20% 35
Search Keywords: PEH200YC3220MB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEH200YC3220MB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
7
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
7
$21.99
16
$21.60
32 +
$21.19
Click for Quote
Log in
to unlock special pricing