- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEH200SX5150MU2
PEH200SX5150MU2
KEMET Electronics
Capacitors-Screw Terminal 15000uF 250VDC 20% 75 X
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Screw Terminal 15000uF 250VDC 20% 75 X
Search Keywords: PEH200SX5150MU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEH200SX5150MU2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$170.94
2
$167.77
4
$164.61
8 +
$161.44
Click for Quote
Log in
to unlock special pricing