- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEH200PD4470MU2
PEH200PD4470MU2
KEMET Electronics
Capacitors-Screw Terminal 4700uF 100VDC 20%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Screw Terminal 4700uF 100VDC 20%
Search Keywords: PEH200PD4470MU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEH200PD4470MU2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
597
Ships today, if you order in
Minimum Order Quantity:
6
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
6
$27.11
13
$26.61
26
$26.10
51
$25.60
100 +
$25.10
Click for Quote
Log in
to unlock special pricing