- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEH169HA4470QU2
KEMET Electronics
PEH169HA4470QU2
Cap Aluminum Lytic 4700uF 25V -10% to 30% (36.6 X 54.5mm) Screw Terminal 0.041 Ohm 4900mA 6000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEH169HA4470QU2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4700 uF
-
Tolerance:-10 to 30 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Clamp Mount
-
Size:36.6 x 54.5 mm
-
Termination Style:Screw Terminal
-
Voltage:25 VDC