- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG226MH3470QE1
PEG226MH3470QE1
KEMET Electronics
Cap Aluminum Lytic 470uF 63V -10% to 30% (20 X 27mm) Axial 0.125 Ohm 7000mA 2000h 150°C Automotive Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 470uF 63V -10% to 30% (20 X 27mm) Axial 0.125 Ohm 7000mA 2000h 150°C Automotive Box
Search Keywords: PEG226MH3470QE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG226MH3470QE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 uF
-
Tolerance:-10 to 30 %
-
Operating Temperature:-40 to 150 °C
-
Mounting:Through Hole
-
Size:20 x 27 mm
-
Termination Style:Axial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,139
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
15
$5.58
65
$5.49
150
$5.39
250
$5.28
1,000 +
$5.18
Click for Quote
Log in
to unlock special pricing