- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG225HF4220ME1
PEG225HF4220ME1
KEMET Electronics
Capacitors-Axial Leaded 25V 2200uF 150C 1500 Hour
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Axial Leaded 25V 2200uF 150C 1500 Hour
Search Keywords: PEG225HF4220ME1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG225HF4220ME1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
15
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
15
$6.30
55
$6.19
150
$6.06
200
$5.59
300 +
$5.37
Click for Quote
Log in
to unlock special pricing