- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG220HF4150ME1
PEG220HF4150ME1
KEMET Electronics
Capacitors-Axial Leaded 25V 1500uF 150C 1500 Hour
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Axial Leaded 25V 1500uF 150C 1500 Hour
Search Keywords: PEG220HF4150ME1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG220HF4150ME1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620
Can Ship immediately
Minimum Order Quantity:
20
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$4.28
80
$4.19
200
$4.13
350
$4.05
1,000 +
$3.97
Click for Quote
Log in
to unlock special pricing