- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG130KH4200QL1
PEG130KH4200QL1
KEMET Electronics
Cap Aluminum Lytic 2000uF 40V -10% to 30% (20 X 29mm) Axial 0.059 Ohm 1440mA 45000h 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 2000uF 40V -10% to 30% (20 X 29mm) Axial 0.059 Ohm 1440mA 45000h 105°C Automotive Bulk
Search Keywords: PEG130KH4200QL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG130KH4200QL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:20002179uF
-
Tolerance:-102203% to 302203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:20 x 29 mm
-
Termination Style:Axial2202
-
Voltage:402205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,033
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$2.82
150
$2.76
250
$2.72
500
$2.67
1,050 +
$2.61
Click for Quote
Log in
to unlock special pricing