- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG127KC3270QL1
PEG127KC3270QL1
KEMET Electronics
Capacitors-Axial Leaded 40V 270uF 150C 1600 Hour
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Axial Leaded 40V 270uF 150C 1600 Hour
Search Keywords: PEG127KC3270QL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG127KC3270QL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
969
Ships today, if you order in
Minimum Order Quantity:
20
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$3.80
90
$3.73
200
$3.65
400
$3.58
1,000 +
$3.52
Click for Quote
Log in
to unlock special pricing