- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG124PF310VQL1
PEG124PF310VQL1
KEMET Electronics
Cap Aluminum Lytic 100uF 100V -10% to 30% (16 X 29mm) Axial 0.7 Ohm 354mA 27500h 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Cap Aluminum Lytic 100uF 100V -10% to 30% (16 X 29mm) Axial 0.7 Ohm 354mA 27500h 105°C Bulk
Search Keywords: PEG124PF310VQL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG124PF310VQL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1002179uF
-
Tolerance:-102203% to 302203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:16 x 29 mm
-
Termination Style:Axial2202
-
Voltage:1002205VDC
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
321
Can Ship immediately
You may purchase all in-stock quantity of 321
Stock lot only:
321
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$3.322
500
$3.020
1,000 +
$2.880
Click for Quote
Log in
to unlock special pricing