- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEG124KC322AQL1
PEG124KC322AQL1
KEMET Electronics
Cap Aluminum Lytic 220uF 40V -10% to 30% (13 X 20mm) Axial 0.44 Ohm 452mA 27500h 125A°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 220uF 40V -10% to 30% (13 X 20mm) Axial 0.44 Ohm 452mA 27500h 125A°C Bulk
Search Keywords: PEG124KC322AQL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEG124KC322AQL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:-10 to 30 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:13 x 20 mm
-
Termination Style:Axial
-
Voltage:40 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$3.29
150
$3.23
250
$3.16
450
$3.11
1,000 +
$3.05
Click for Quote
Log in
to unlock special pricing