- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- P410CP683M300AH101
P410CP683M300AH101
KEMET Electronics
Cap RC Network 0.068uF 1000V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap RC Network 0.068uF 1000V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Bulk
Search Keywords: P410CP683M300AH101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P410CP683M300AH101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Tolerance:20 %
-
Construction:N/A
-
Capacitance Value:0.068 uF
-
Dimension:24(Max)mm x 11.3(Max)mm x 16.5(Max) mm
-
Dielectric:Paper
-
Family:P410
-
Lead Diameter:0.8 mm
-
Failure Rate:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
Minimum Order Quantity:
35
54 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
35
$1.97
250
$1.65
450
$1.56
600 +
$1.39
Click for Quote
Log in
to unlock special pricing