- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- P409EL474M275AH221
KEMET Electronics
P409EL474M275AH221
Cap RC Network 0.47uF 630V 20% 220 Ohm 30% 1/2W 1R/1C 85°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P409EL474M275AH221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dielectric:Paper
-
Voltage:630,275 VDC
-
Capacitance Value:0.47 uF
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:30.5 x 15.3 x 22 mm