- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- P409CP224M275AH221
KEMET Electronics
P409CP224M275AH221
Cap RC Network 0.22uF 630V 20% 220 Ohm 30% 1/2W 1R/1C 85°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P409CP224M275AH221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Failure Rate:N/R
-
Capacitance Value:0.22 uF
-
Construction:N/A
-
Dimension:24(Max)mm x 11.3(Max)mm x 16.5(Max) mm
-
Lead Diameter:0.8 mm
-
Dielectric:Paper
-
Capacitance Tolerance:20 %
-
Family:P409