- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- P409CP224M250AH101
KEMET Electronics
P409CP224M250AH101
Cap RC Network 0.22uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P409CP224M250AH101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:24(Max) x 11.3(Max) x 16.5(Max) mm
-
Family:PMR209
-
Capacitance Value:0.22 uF
-
Capacitance Tolerance:20 %
-
Construction:N/A