- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- P405CE474M125AH101
P405CE474M125AH101
KEMET Electronics
Cap RC Network 0.47uF 250V 20% 100 Ohm 30% 1R/1C 85C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap RC Network 0.47uF 250V 20% 100 Ohm 30% 1R/1C 85C Bulk
Search Keywords: P405CE474M125AH101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P405CE474M125AH101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
60
52 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
60
$2.30
150
$2.26
300
$2.22
600
$2.18
1,000 +
$2.13
Click for Quote
Log in
to unlock special pricing