- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- P295BE102M440A
P295BE102M440A
KEMET Electronics
Cap Paper 0.001uF 1500V 20% (18 X 5.5 X 12.5mm) Radial 15mm 115°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Paper 0.001uF 1500V 20% (18 X 5.5 X 12.5mm) Radial 15mm 115°C Bulk
Search Keywords: P295BE102M440A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P295BE102M440A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1500,440 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
54 Weeks
can ship
5/25/27