- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- P278QS223M480A
P278QS223M480A
KEMET Electronics
Cap Film Suppression X1 0.022uF 1000VDC/480VAC Paper 20% (18.5 X 8.5 X 14.3mm) Radial 15.2mm 110°C Bag
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression X1 0.022uF 1000VDC/480VAC Paper 20% (18.5 X 8.5 X 14.3mm) Radial 15.2mm 110°C Bag
Search Keywords: P278QS223M480A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P278QS223M480A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:1000,480 VDC|VAC
-
Capacitance Value:0.022 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 8.5 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$2.75
150
$2.32
350
$2.18
700
$2.05
1,200 +
$1.95
Click for Quote
Log in
to unlock special pricing